
16-bit microcontroller featuring a 16MHz HCS12 core, 32KB FLASH memory, and 2KB RAM. This surface mount device operates from 2.35V to 5.5V, with an access time of 25µs. Includes 60 programmable I/Os, 8 timers/counters, 6 PWM channels, and interfaces for SPI, CAN, SCI, and EBI/EMI. Packaged in PQFP, it is RoHS and Halogen Free compliant, with a maximum operating temperature of 105°C.
NXP MC9S12C32VFUE16 technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S12C |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C32VFUE16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
