
16-bit microcontroller featuring 65536 words of FLASH ROM and 4096 bytes of RAM. Operates at a maximum clock frequency of 50MHz, with a maximum speed of 25MHz. Offers 31 I/O lines, 16-bit external data bus, and 16-bit address bus. Includes PWM channels and an ADC, with a supply voltage range of 2.35V to 2.75V. Packaged in a 48-terminal PQFP with an industrial temperature grade (-40°C to 85°C).
NXP MC9S12C64CFAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C64CFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.