16-bit microcontroller featuring 65536 words of FLASH ROM and 4096 bytes of RAM. Operates at a maximum clock frequency of 50 MHz with a 25 MHz speed. Offers 60 I/O lines, 16-bit external data and address bus widths, and includes PWM channels and an ADC. Encased in an 80-terminal S-PQFP-G80 package with a temperature grade of INDUSTRIAL, supporting a supply voltage range of 2.35V to 2.75V.
NXP MC9S12C64CFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C64CFU to view detailed technical specifications.
No datasheet is available for this part.