
16-bit HCS12 microcontroller featuring 64KB FLASH memory and 4KB RAM. Operates at up to 25MHz with a 5V supply voltage, ranging from 2.97V to 5.5V. Offers 35 programmable I/Os, 6 PWM channels, and 8 timers/counters. Includes SPI, CAN, SCI, and EBI/EMI interfaces, along with POR, PWM, and WDT peripherals. Packaged in LQFP for surface mounting, this RoHS compliant component operates between -40°C and 125°C.
Sign in to ask questions about the NXP MC9S12C64MPBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C64MPBE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Termination | SMD/SMT |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Weight | 0.01321oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C64MPBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
