16-bit microcontroller featuring a 25MHz HCS12 core, 96KB FLASH memory, and 4KB RAM. Surface mountable in a QFP package, this MCU offers 60 programmable I/Os and supports SPI, CAN, SCI, and EBI/EMI interfaces. Operating voltage ranges from 2.97V to 5.5V, with an internal oscillator and integrated peripherals including POR, PWM, and a watchdog timer. Suitable for operation between -40°C and 85°C.
NXP MC9S12C96CFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C96CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
