
16-Bit HCS12 microcontroller IC featuring a 25MHz core clock speed and 96KB of FLASH memory. This integrated circuit offers 60 programmable I/O pins, 4KB of RAM, and supports SPI, CAN, SCI, and EBI/EMI interfaces. Operating from 2.97V to 5.5V, it includes 8 timers/counters, POR, PWM, and a watchdog timer. Packaged in an 80-QFP (14x14) with a 25us access time, this RoHS and Halogen Free component operates between -40°C and 85°C.
NXP MC9S12C96CFUER technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C96CFUER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
