
The NXP MC9S12C96CPBER is a 16-bit HCS12 microcontroller with a 25MHz operating frequency and a maximum operating temperature of 85°C. It features 96KB of FLASH memory and 4KB of RAM. The device has 35 programmable I/Os and 8 timers/counters. It also includes peripherals such as a power-on reset, pulse width modulation, and a watchdog timer. The microcontroller is packaged in a lead-free LQFP package and is RoHS compliant.
NXP MC9S12C96CPBER technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C96CPBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
