
The NXP MC9S12C96VPBER is a 16-bit microcontroller with 96KB of FLASH memory and a maximum operating frequency of 25MHz. It features a HCS12 core architecture and supports various interfaces, including SPI, CAN, SCI, and EBI/EMI. The device is packaged in a lead-free LQFP package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 105°C and has 35 programmable I/Os and 8 timers/counters.
NXP MC9S12C96VPBER technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C96VPBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
