
16-bit microcontroller featuring a 25MHz HCS12 core, 64KB FLASH memory, and 4KB RAM. This surface mount device offers 59 I/Os, 8 ADC channels, and 12 PWM channels. Integrated peripherals include I2C, SPI, CAN, SCI, and a watchdog timer. Operates from 2.35V to 5.25V with an access time of 25µs.
Sign in to ask questions about the NXP MC9S12D64CFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12D64CFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Height | 2.2mm |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 16 |
| Number of I/Os | 59 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12D64CFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.