
16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This CMOS IC offers 64KB of memory, including EEPROM and FLASH, with 4KB of RAM. It supports I2C, SPI, CAN, and SCI interfaces, and includes 8 timers/counters and a watchdog timer. Packaged in an 80-pin PQFP for surface mounting, this RoHS and Halogen Free component operates from 2.35V to 5.25V, with 59 I/Os available.
Sign in to ask questions about the NXP MC9S12D64CFUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12D64CFUER technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12D64CFUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
