
The MC9S12D64MPV is a 64KB FLASH microcontroller with an HCS12 core, 91 I/Os, and a maximum operating temperature of 125°C. It features a 25us access time and is available in a lead-free LQFP package. The device supports various interfaces, including I2C, SPI, CAN, and SCI, and includes peripherals such as PWM and WDT. The MC9S12D64MPV operates over a temperature range of -40°C to 125°C and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12D64MPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12D64MPV technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 4096B |
| RoHS Compliant | No |
| Series | HCS12 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S12D64MPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
