The MC9S12DB128CPVE is a 16-bit microcontroller with 112 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G112. The device has a width and length of 20mm, and is classified as industrial temperature grade. It operates at a supply voltage of 2.35 to 2.75V, with a maximum clock frequency of 50MHz. The microcontroller has 91 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It is programmable with FLASH ROM and includes PWM channels and an ADC.
NXP MC9S12DB128CPVE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12DB128CPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.