
The MC9S12DB128CPVER is a 128KB HCS12 microcontroller from NXP, featuring a 50MHz core clock speed and a 16-bit data bus width. It is packaged in a lead-free LQFP package and operates over a temperature range of -40°C to 85°C. The device supports various interfaces, including I2C, SPI, CAN, and SCI, and offers 91 programmable I/Os and 8 timers/counters. It also includes 8KB of RAM and is compliant with RoHS regulations.
NXP MC9S12DB128CPVER technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DB128CPVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.