
16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 128KB FLASH memory. This integrated circuit offers 8KB of RAM and supports I2C, SPI, CAN, and SCI interfaces. With 59 I/Os and an 80-QFP package, it operates from a 4.5V to 5.25V supply range and includes PWM and WDT peripherals. The device operates across a temperature range of -40°C to 85°C.
NXP MC9S12DG128BCFU technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DG128BCFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
