16-Bit HCS12 Microcontroller IC featuring a 128KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 25MHz with a 16-bit data bus width. Offers multiple interfaces including I2C, SPI, CAN, and SCI, along with PWM and WDT peripherals. Designed for a 5V operating supply voltage, with a range of 4.5V to 5.25V, and an operating temperature range of -40°C to 85°C. Packaged in a 112-LQFP (20x20) format.
NXP MC9S12DG128BCPV technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DG128BCPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
