
16-bit microcontroller featuring an HCS12 core, operating at up to 50MHz. This surface mount device offers 128KB of FLASH memory and 8KB of RAM, with an access time of 25µs. Integrated peripherals include I2C, SPI, CAN, SCI interfaces, 8 timers/counters, PWM, and a watchdog timer. Designed for a 5V operating supply voltage, it supports a wide temperature range from -40°C to 105°C and is RoHS compliant and halogen-free.
NXP MC9S12DG128VFUE technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DG128VFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
