
16-bit microcontroller featuring an HCS12 core, operating at up to 50MHz. This surface-mount device offers 128KB of FLASH memory, 8KB of RAM, and 8-bit EEPROM. Integrated peripherals include multiple I2C, SPI, CAN, and SCI interfaces, along with 8 PWM channels and 8 timers/counters. It supports a wide operating voltage range of 2.25V to 5.25V and operates from -40°C to 105°C.
NXP MC9S12DG128VPVE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DG128VPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
