
The MC9S12DG256BMPV is a 256KB FLASH microcontroller based on the HCS12 core. It features an internal oscillator and supports various interfaces including I2C, SPI, CAN, and SCI. The device operates over a temperature range of -40°C to 125°C and is available in a LQFP package. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
NXP MC9S12DG256BMPV technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 12288B |
| RoHS Compliant | No |
| Series | HCS12 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S12DG256BMPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
