
16-Bit HCS12 Microcontroller IC featuring a 128KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 25MHz with a 16-bit data bus width. Offers multiple interfaces including I2C, SPI, CAN, and SCI, along with peripherals like PWM and a watchdog timer. Designed for surface mounting in an 80-QFP package, with an operating supply voltage of 5V and a wide temperature range of -40°C to 125°C. This RoHS compliant component is halogen free.
NXP MC9S12DJ128MFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 59 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DJ128MFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.