
16-bit microcontroller featuring an HCS12 core, operating at up to 25MHz. This surface-mount device offers 128KB of FLASH memory and 8KB of RAM, with I2C, SPI, CAN, and SCI interfaces. It includes 8 timers/counters and peripherals such as PWM and WDT, supporting a 4.5V to 5.25V operating voltage range. The LQFP package houses 91 programmable I/Os and operates from -40°C to 105°C.
NXP MC9S12DJ128VPVE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DJ128VPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
