
16-bit microcontroller featuring a 25MHz HCS12 core, 256KB FLASH memory, and 12KB RAM. This surface mount device offers 59 programmable I/Os, 8 timers/counters, and supports I2C, SPI, CAN, and SCI interfaces. Operating at 5V, it includes PWM and WDT peripherals and is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MC9S12DJ256MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12DJ256MFUE technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DJ256MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.