
16-bit microcontroller featuring an HCS12 core, operating at 25MHz with 64KB FLASH and 4KB RAM. This surface mount device offers 59 I/Os, including 49 programmable, and supports I2C, SPI, CAN, and SCI interfaces. Integrated peripherals include 8 timers/counters, PWM, WDT, and an internal oscillator. Designed for a 4.5V to 5.25V supply range, it operates from -40°C to 105°C and is RoHS compliant.
NXP MC9S12DJ64VFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DJ64VFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
