
16-bit microcontroller (MCU) with 256KB FLASH memory and 12KB RAM. Features HCS12 core architecture, operating at up to 25MHz with a 16-bit data bus. Supports I2C, SPI, CAN, and SCI interfaces, along with PWM and WDT peripherals. Offers 91 I/Os, including 49 programmable I/Os, and a single timer/counter. Operates from 4.5V to 5.25V, with an internal oscillator and 25us access time. Packaged in an 112-pin LQFP, with a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP MC9S12DP256BMPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12DP256BMPV technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | No |
| Series | HCS12 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S12DP256BMPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
