16-bit microcontroller featuring an HCS12 core, operating at 25MHz. This surface-mount device offers 256KB FLASH memory, 12KB RAM, and 256KB EEPROM. Integrated peripherals include I2C, SPI, CAN, SCI, PWM, and a watchdog timer. With 59 I/Os and 8 timers/counters, it supports a 4.5V to 5.25V operating supply voltage and operates from -40°C to 125°C.
Sign in to ask questions about the NXP MC9S12DT256MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12DT256MFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DT256MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.