
16-bit HCS12 microcontroller featuring 128KB FLASH memory and 8KB RAM. Offers 60 I/Os with 90 programmable I/O pins, 12 timers/counters, and integrated I2C, SPI, SCI, and EBI/EMI interfaces. Operates at up to 25MHz with a supply voltage range of 2.97V to 5.5V, and a temperature range of -40°C to 105°C. Includes POR, PWM, and WDT peripherals.
NXP MC9S12E128VFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 60 |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12E128VFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
