16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 16 MHz. This CMOS device offers 262,144 words of FLASH ROM and 16,384 bytes of RAM, with a 22-bit address bus and 16-bit external data bus. It includes 93 I/O lines, PWM channels, and an ADC, housed in a 112-terminal, 20x20mm plastic quad flat package (S-PQFP-G112). Designed for industrial temperature ranges (-40°C to 105°C), it operates with a nominal supply voltage of 2.5V (2.35V to 2.75V) and has a maximum supply current of 65mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12E256VPVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 93 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12E256VPVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.