
16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 64KB of FLASH memory. This integrated circuit offers 4KB of RAM, supports I2C, SPI, SCI, and EBI/EMI interfaces, and includes 12 timers/counters. Designed with 60 I/Os and 90 programmable I/Os, it operates within a 2.97V to 5.5V supply voltage range. The device is housed in an 80-QFP package, is Halogen Free, Lead Free, and RoHS Compliant, with an operating temperature range of -40°C to 85°C.
NXP MC9S12E64CFUER technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 60 |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12E64CFUER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
