
16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 64KB FLASH memory. This integrated circuit offers a 16-bit data bus width and supports SPI, SCI, I2C, and EBI/EMI interfaces. Operating from 3.135V to 5.5V, it includes 92 programmable I/Os, a single timer/counter, and peripherals such as POR, PWM, and WDT. The component is housed in a 112-LQFP package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S12E64CPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12E64CPV technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | SPI, SCI, I2C, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Number of I/Os | 92 |
| Number of Programmable I/O | 92 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12E64CPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.