
16-bit microcontroller featuring a 128KB FLASH memory and 4KB RAM, operating at a maximum frequency of 25MHz. This surface mount device utilizes an HCS12 core architecture and offers 60 programmable I/O pins, 6 PWM channels, and 8 timers/counters. Integrated peripherals include SPI, CAN, SCI, EBI/EMI interfaces, POR, PWM, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2.35V to 5.5V.
NXP MC9S12GC128CFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 25MHz |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC128CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
