16-Bit HCS12 Microcontroller IC featuring a 128KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 25MHz with a 16-bit data bus width. Offers 31 programmable I/O pins and includes peripherals such as POR, PWM, and WDT. Supports SPI, CAN, SCI, and EBI/EMI interfaces. Packaged in a 48-pin LQFP with an operating temperature range of -40°C to 125°C.
NXP MC9S12GC128MFAE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC128MFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.