
16-Bit HCS12 Microcontroller IC featuring 16KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 25MHz with a 16-bit data bus width. Offers multiple interfaces including SPI, CAN, SCI, and EBI/EMI. Includes 8 timers/counters and 35 programmable I/Os. Operates within a supply voltage range of 2.97V to 5.5V and supports an extended temperature range from -40°C to 125°C. Packaged in a 52-pin LQFP.
NXP MC9S12GC16MPBE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.01321oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC16MPBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
