
16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 16KB of FLASH memory. This integrated circuit offers 31 programmable I/O pins, 8 timers/counters, and includes peripherals such as POR, PWM, and a watchdog timer. Interfaces supported include SPI, CAN, SCI, and EBI/EMI. Operating voltage ranges from 2.97V to 5.5V, with an operating temperature range of -40°C to 105°C. The component is packaged in a 48-pin LQFP and is Halogen Free and RoHS Compliant.
Sign in to ask questions about the NXP MC9S12GC16VFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12GC16VFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC16VFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
