
16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 32KB of FLASH memory. This integrated circuit offers a 16-bit data bus, 2KB of RAM, and 31 programmable I/O pins. It supports SPI, CAN, SCI, and EBI/EMI interfaces, along with 8 timers/counters and a watchdog timer. Operating from 2.97V to 5.5V, this surface-mount device is housed in a 48-LQFP package and operates within a temperature range of -40°C to 105°C.
NXP MC9S12GC32VFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC32VFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
