
16-bit microcontroller featuring an HCS12 core, operating at up to 25MHz. This FLASH memory microcontroller offers 64KB of program memory and 4KB of RAM. Integrated peripherals include SPI, CAN, SCI, and EBI/EMI interfaces, along with 8 timers/counters and 31 programmable I/Os. Packaged in an LQFP surface mount case, it operates from 2.97V to 5.5V and supports an extended temperature range of -40°C to 85°C.
NXP MC9S12GC64CFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC64CFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
