
16-bit microcontroller featuring a 25MHz HCS12 core, 64KB FLASH memory, and 4KB RAM. This surface mount device operates from 2.97V to 5.5V, with an operating voltage of 5V, and supports SPI, CAN, SCI, and EBI/EMI interfaces. It includes 8 timers/counters, POR, PWM, and WDT peripherals, with 31 I/Os and 60 programmable I/Os. Operating across a temperature range of -40°C to 125°C, this halogen-free and RoHS compliant component is packaged in LQFP.
Sign in to ask questions about the NXP MC9S12GC64MFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12GC64MFAE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC64MFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
