
16-bit microcontroller featuring a 25MHz HCS12 core, 64KB FLASH memory, and 4KB RAM. This surface mount device operates from 2.35V to 5.5V, with an internal oscillator and 35 I/Os, including 60 programmable. Integrated peripherals include SPI, CAN, SCI, EBI/EMI interfaces, 8 timers/counters, POR, PWM, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 125°C, it is halogen and lead-free, RoHS compliant.
NXP MC9S12GC64MPBE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Weight | 0.01321oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC64MPBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
