
16-Bit HCS12 Microcontroller IC featuring a 25MHz maximum frequency and 64KB of FLASH memory. This integrated circuit offers 60 programmable I/O pins, 8 timers/counters, and includes peripherals such as POR, PWM, and a watchdog timer. With an internal oscillator and support for SPI, SCI, EBI/EMI, and CAN interfaces, it operates across a temperature range of -40°C to 105°C. The device is packaged in an 80-QFP (14x14) tray, is Halogen Free, Lead Free, and RoHS Compliant.
NXP MC9S12GC64VFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC64VFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
