
16-Bit HCS12 Microcontroller IC featuring a 25MHz core frequency and 96KB FLASH memory. This surface-mount device offers 35 programmable I/Os, 8 timers/counters, and integrated peripherals including POR, PWM, and WDT. Operates from 2.35V to 5.5V with an access time of 25µs. Supports SPI, SCI, EBI/EMI, and CAN interfaces. Packaged in a 52-pin LQFP, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MC9S12GC96MPBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12GC96MPBE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC96MPBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
