
16-bit microcontroller featuring a 128KB FLASH memory and 6KB RAM. Operates at a maximum frequency of 16MHz with an HCS12 core architecture. Supports I2C, SPI, CAN, and SCI interfaces, with 99 programmable I/O pins. Includes 8 timers/counters, POR, PWM, WDT, and LCD peripherals. Packaged in LQFP, this RoHS and Halogen Free component functions within a 4.5V to 5.25V supply voltage range.
NXP MC9S12H128VFVE technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 99 |
| Number of Programmable I/O | 99 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12H128VFVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
