
16-bit microcontroller featuring HCS12 core architecture, operating at up to 32MHz. This FLASH memory device offers 128KB of memory, 6KB of RAM, and supports I2C, SPI, CAN, and SCI interfaces. With 85 I/Os and 8 timers/counters, it includes peripherals like POR, PWM, WDT, and LCD. Packaged in LQFP with a 16us access time, it operates from 4.5V to 5.25V and is Halogen Free and RoHS Compliant.
NXP MC9S12H128VPVE technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 85 |
| Number of Programmable I/O | 99 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12H128VPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.