
16-bit microcontroller featuring a 256KB FLASH memory and 12KB RAM. Operates at a 16MHz core frequency with an HCS12 architecture. Supports SPI, CAN, SCI, and I2C interfaces, with 99 I/Os and 8 timers/counters. Packaged in an LQFP surface mount with an operating voltage range of 2.35V to 5.5V and a maximum operating temperature of 105°C. Includes POR, PWM, WDT, and LCD peripherals.
NXP MC9S12H256VFVE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | SPI, CAN, SCI, I2C |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 99 |
| Number of Programmable I/O | 115 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12H256VFVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
