
16-bit microcontroller featuring HCS12 core architecture, operating at up to 32MHz. 256KB FLASH memory and 12KB RAM, with EEPROM support. Offers 85 I/O pins, including 83 programmable, and integrates SPI, CAN, SCI, and I2C interfaces. Includes 8 timers/counters and peripherals such as POR, PWM, WDT, and LCD. Operates from 4.5V to 5.5V, with a 5V nominal supply, and is halogen-free and RoHS compliant. Available in LQFP package.
NXP MC9S12H256VPVE technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 85 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12H256VPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
