
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 50MHz. This CMOS device offers 256KB of FLASH memory and 12KB of RAM, with a 16-bit data bus width. It supports I2C, SPI, SCI, CAN, and EBI/EMI interfaces, and includes 85 programmable I/Os, 8 timers/counters, and peripherals like POR, PWM, WDT, and LCD. Packaged in an LQFP, this surface mount component operates from 2.35V to 5.5V, is halogen and lead-free, and RoHS compliant.
NXP MC9S12HZ256CAL technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12HZ256CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
