16-bit microcontroller featuring a HCS12 core architecture and a 16b data bus. Operates at up to 50MHz with 256KB FLASH memory and 12KB RAM. Includes I2C, SPI, SCI, CAN, and EBI/EMI interfaces, 85 I/Os, and 8 timers/counters. Packaged in LQFP for surface mounting, this RoHS and Halogen Free component operates from 4.5V to 5.5V with a temperature range of -40°C to 105°C. Peripherals include POR, PWM, WDT, and LCD.
NXP MC9S12HZ256VAL technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12HZ256VAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
