
16-bit HCS12 microcontroller IC featuring a 25MHz core clock speed and 256KB FLASH memory. This integrated circuit offers 59 programmable I/O pins and supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. Operating from 3.15V to 5.5V, it includes peripherals like POR, PWM, WDT, and LVD. Packaged in an 80-QFP (14x14) tray, this RoHS and Halogen Free component operates between -40°C and 85°C.
NXP MC9S12KG256CFUE technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12KG256CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
