
16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 256KB of FLASH memory. This integrated circuit offers a 16-bit data bus width and supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. It operates within a supply voltage range of 3.15V to 5.5V, with a typical operating voltage of 5V, and boasts an operating temperature range from -40°C to 105°C. The device includes 12KB of RAM, 59 programmable I/O pins, and integrated peripherals such as POR, PWM, WDT, and LVD. Packaged in an 80-QFP (14x14) tray, this RoHS and Halogen Free component is designed for efficient embedded control applications.
NXP MC9S12KG256VFUE technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12KG256VFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
