The NXP MC9S12KT256VPVE is a 16-bit HCS12 microcontroller with 256KB of FLASH memory and 12KB of RAM. It operates at a maximum frequency of 25MHz and features a range of interfaces including I2C, SPI, CAN, SCI, and EBI/EMI. The device is packaged in a lead-free LQFP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 105°C.
NXP MC9S12KT256VPVE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12KT256VPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
