
16-bit microcontroller featuring a 32MHz HCS12 core, 64KB FLASH memory, and 4KB RAM. This surface mount device offers 34 programmable I/Os, 8 timers/counters, and integrated peripherals including POR, PWM, WDT, and LVD. Interfaces supported are SPI, CAN, and SCI. Operating voltage ranges from 3.15V to 5.5V, with an internal oscillator. Packaged in QFN EP, it is halogen and lead-free, RoHS compliant, and operates between -40°C and 85°C.
Sign in to ask questions about the NXP MC9S12P64CFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12P64CFT technical specifications.
| Package/Case | QFN EP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12P64CFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
