
16-Bit HCS12X Microcontroller IC featuring a 16KB RAM and 256KB FLASH memory. Operates at a maximum frequency of 80MHz with a 16-bit data bus. Offers extensive interface support including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI. Includes 12 timers/counters and 59 programmable I/Os. Designed for surface mounting in an 80-QFP package, with an operating voltage range of 3.15V to 5.5V and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XA256CAAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XA256CAAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
