
16-bit microcontroller featuring an HCS12X core architecture, operating at a maximum frequency of 40MHz. This surface-mount device offers 256KB of FLASH memory and 16KB of RAM. It supports multiple interfaces including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI, with 91 programmable I/O pins. The microcontroller includes 8 PWM channels and 12 timers/counters, with integrated peripherals like POR, WDT, LVD, and I2C. It operates within a supply voltage range of 3.15V to 5.5V and is RoHS compliant.
NXP MC9S12XA256CAL technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XA256CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.